Loctite Lithium Grease 400 ml 8102
- RS Stock No.:
- 259-8830
- Mfr. Part No.:
- 8102, 400ML
- Brand:
- Loctite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£30.55
(exc. VAT)
£36.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 41 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | £30.55 |
| 7 - 39 | £29.33 |
| 40 + | £27.50 |
*price indicative
- RS Stock No.:
- 259-8830
- Mfr. Part No.:
- 8102, 400ML
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Grease | |
| Trade Name | 8102 | |
| Grease Type | Lithium | |
| Package Type | Cartridge | |
| Package Size | 400 ml | |
| Food Safe | No | |
| NGLI Grade | 2 | |
| Colour | Brown | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Grease | ||
Trade Name 8102 | ||
Grease Type Lithium | ||
Package Type Cartridge | ||
Package Size 400 ml | ||
Food Safe No | ||
NGLI Grade 2 | ||
Colour Brown | ||
Standards/Approvals No | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- FR
LOCTITE®8102 heavy duty lubricating grease
Heavy duty bearing grease with very good adhesive properties for high-load parts; up to 200 °C; suitable for use in very humid conditions.
For rolling and gliding bearings, high-load open gear assemblies, socket joints and runners.
Bearing Grease
All products are water resistant.
Related links
- WD-40 Lithium Grease 400 ml SPECIALIST
- 3-in-one Lithium Grease 400 ml 3-EN-UN
- Loctite SF 7200 Degreaser 400 ml Aerosol
- Loctite LB 8105 Lubricant Oil 400 ml Cartridge
- Loctite 400 ml 8001 Oil and Aerosol for Food and Industrial Applications
- Fuchs Lithium Grease 400 g RENOLIT
- CRC Lithium Grease 400 g SUPER ADHERENT GREASE
- Castrol Lithium Grease 400 g High Temperature Grease
