Loctite 400 ml 8001 Oil and Aerosol for Food and Industrial Applications
- RS Stock No.:
- 258-6067
- Mfr. Part No.:
- 8001, 400ML
- Brand:
- Loctite
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 258-6067
- Mfr. Part No.:
- 8001, 400ML
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Trade Name | 8001 | |
| Product Type | Oil | |
| Package Size | 400 ml | |
| Package Type | Aerosol | |
| Application | Food and Industrial Applications | |
| Food Safe | Yes | |
| NSF Rating | H1 Food Grade | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Trade Name 8001 | ||
Product Type Oil | ||
Package Size 400 ml | ||
Package Type Aerosol | ||
Application Food and Industrial Applications | ||
Food Safe Yes | ||
NSF Rating H1 Food Grade | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Universal oil for the food industry
Universal oil for the food industry; complies with FDA regulations in accordance with 21 CFR 178.3570 for the USDA H1 approval and with the Guide CNERNA 1992 for France. Corrosion protection for chains, filters and connections; lubrication for moving parts with low load-bearing capacity.
Approvals
US FDA
Related links
- Loctite LB 8105 Lubricant Oil 400 ml Cartridge
- Ambersil 400 ml Perma-Lock Penetrating Oil FG Oil and Aerosol Penetrating Oil for Food and Industrial Applications
- Rocol 400 ml Purol Spray Grease Oil and Aerosol Multi-Purpose Oil for Food and Industrial Applications
- RS PRO 400 ml Penetrating Spray Degreasing Lubricant and Aerosol Penetrating Oil for Food and Industrial Applications,
- Loctite SF 7200 Degreaser 400 ml Aerosol
- Loctite Lithium Grease 400 ml 8102
- Loctite Leak & Flaw Detector Spray 400 ml Leak Detection SF 7100
- Rocol 500 ml Purol Fluid Oil and Spray Multi-Purpose Oil for Food and Industrial Applications Clean
