SKF Steel, 18kg

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
267-0233
Mfr. Part No.:
LAGG 18AE
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Pump

Capacity

18kg

Material

Steel

Standards/Approvals

Tested and approved for SKF greases

Contents

Grease

RoHS Status: Exempt

COO (Country of Origin):
DE

SKF Grease Pump, 420 Bar Max Pressure, 200 cm/min. - LAGG 18AE


This is an air-operated grease pump designed to supply grease at high pressure from an 18 kg drum. It serves multiple purposes, including filling large housings and lubricating numerous points. Additionally, it can be used to TOP up centralised lubrication system reservoirs. The pump comes equipped with a trolley for easy mobility.

Features & Benefits


• The air-driven pump delivers grease at high pressure, ensuring effective lubrication

• Ideal for filling large housings due to its capacity and pressure capability

• Can be used to TOP up centralised lubrication system reservoirs, streamlining maintenance

• Supplied with a trolley for easy transport and manoeuvrability

Applications


• Grease pump for drums or pails

• Suitable for high-pressure applications

• Can be directly connected to greasing points

• Suitable for filling centralised lubricating grease systems

What is the maximum pressure the SKF LAGG 18AE can handle?


The maximum pressure is 42 MPa (420 bar).

What is the suitable drum inner diametre for this grease pump?


The suitable drum inner diametre range is 265.0 – 285.0 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy