SKF Pump, 120 → 380mL

Subtotal (1 unit)*

£258.53

(exc. VAT)

£310.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£258.53

*price indicative

RS Stock No.:
464-682
Mfr. Part No.:
TLMR 101
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Dispenser Type

Pump

Package Size

720 g

Capacity

120 → 380mL

COO (Country of Origin):
CZ
The SKF Electro-mechanical single point lubricant dispenser battery powered can operate at long distances and provide optimum results with difficult-to-reach and unsafe lubrication points. Its robust design makes them suitable for operating in a wide temperature range in presence of vibrations. Powered by batteries and delivered without grease.

Flexible temperature independent dispense rate from 1 to 24 months
Available cartridges of 120 and 380 ml grease
Maximum discharge pressure of 30 bars (435 psi) during the dispensing period
Wide temperature range, especially suitable for engine rooms, and hot fan applications, as well as wind turbine applications

Related links