SKF Steel Pump, 200L

Subtotal (1 unit)*

£1,713.28

(exc. VAT)

£2,055.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,713.28

*price indicative

RS Stock No.:
464-705
Mfr. Part No.:
LAGG 180AE
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Dispenser Type

Pump

Package Size

19 kg

Capacity

200L

Material

Steel

COO (Country of Origin):
DE
The SKF Air-operated grease pump is designed to supply grease at high pressure from a 180 kg drum. This is useful when large housings have to be filled or when numerous points have to be lubricated. The air-operated pump can also be used to top up centralized lubrication system reservoirs.

High pressure with air-driven pump
Tested and approved for SKF greases in 180 kg drums
Easy transportable with optional trolley
Easy and ready to use
Long tubing included

Related links