Bahco Polyamide 66 Fibreglass, 250ml
- RS Stock No.:
- 284-519
- Mfr. Part No.:
- BOD70
- Brand:
- Bahco
Subtotal (1 unit)*
£211.56
(exc. VAT)
£253.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £211.56 |
*price indicative
- RS Stock No.:
- 284-519
- Mfr. Part No.:
- BOD70
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Pump | |
| Capacity | 250ml | |
| Material | Polyamide 66 Fibreglass | |
| Standards/Approvals | Statement of conformity, RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Pump | ||
Capacity 250ml | ||
Material Polyamide 66 Fibreglass | ||
Standards/Approvals Statement of conformity, RoHS Certificate of Compliance | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Bahco Rotary Barrel Pump is designed for heavy duty use, with a capacity of 250 ml per rotation. Its sturdy cast iron pump body is equipped with precisely machined cast iron vanes, ensuring better draw and smoother delivery. The seals are made of durable NBR material for long lasting performance. This pump is suitable for 50 to 205 litre barrels with a 1 inch thread. It is important to note that this pump should not be used for water based liquids, antifreeze, solvents, acids, gasoline, or similar substances.
For continuous transfer of non corrosive fluids
Recommended for fluids with viscosity up to SAE90
Dual direction operation which allows the pump to both empty and refill containers

