SKF Steel Pump, 55.56L

Subtotal (1 unit)*

£1,512.17

(exc. VAT)

£1,814.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,512.17

*price indicative

RS Stock No.:
463-485
Mfr. Part No.:
LAGG 50AE
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Package Size

11.7 kg

Dispenser Type

Pump

Capacity

55.56L

Material

Steel

COO (Country of Origin):
DE
The SKF Air-operated grease pump is designed to supply grease at high pressure. This is useful when large housings have to be filled or when numerous points have to be lubricated. The air-operated pump can also be used to top up centralised lubrication system reservoirs.

High pressure with air driven pump
Easy transportable with optional trolley
Easy and ready to use
Long tubing included

Related links