Justrite Steel Plunger Can, 1.5gal
- RS Stock No.:
- 206-230
- Mfr. Part No.:
- JUT10471RD
- Brand:
- Justrite
Subtotal (1 unit)*
£146.93
(exc. VAT)
£176.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £146.93 |
*price indicative
- RS Stock No.:
- 206-230
- Mfr. Part No.:
- JUT10471RD
- Brand:
- Justrite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Justrite | |
| Dispenser Type | Plunger Can | |
| Package Size | 191 x 238 mm | |
| Capacity | 1.5gal | |
| Material | Steel | |
| Trade Name | Safety Plunger Cans | |
| Select all | ||
|---|---|---|
Brand Justrite | ||
Dispenser Type Plunger Can | ||
Package Size 191 x 238 mm | ||
Capacity 1.5gal | ||
Material Steel | ||
Trade Name Safety Plunger Cans | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Justrite swab pail features a spring-loaded dasher plate for easy wetting and draining of swabs. The bail handle allows for easy carrying, while the perforated dasher keeps contents safe from ignition sources. Made of durable 24-gauge steel with a tough powder-coat finish, it stands up to repeated use. The hinged cover minimizes evaporation losses and spills.
Ideal for sponging operations
Spring loaded and perforated dasher plate
Hinged cover minimizes evaporation losses
Spring loaded and perforated dasher plate
Hinged cover minimizes evaporation losses
