Justrite Steel Plunger Can, 4L
- RS Stock No.:
- 217-832
- Mfr. Part No.:
- JUT10308RD
- Brand:
- Justrite
Subtotal (1 unit)*
£84.62
(exc. VAT)
£101.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 21 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.62 |
*price indicative
- RS Stock No.:
- 217-832
- Mfr. Part No.:
- JUT10308RD
- Brand:
- Justrite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Justrite | |
| Package Size | 1.2 kg | |
| Dispenser Type | Plunger Can | |
| Capacity | 4L | |
| Material | Steel | |
| Trade Name | Safety Plunger Cans | |
| Select all | ||
|---|---|---|
Brand Justrite | ||
Package Size 1.2 kg | ||
Dispenser Type Plunger Can | ||
Capacity 4L | ||
Material Steel | ||
Trade Name Safety Plunger Cans | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Justrite Safety Plunger Cans quickly moisten cleaning cloths with a smart pump for efficient liquid dispensing. Made from rugged 24-gauge steel with a powder-coat finish, they are chemical-resistant and safe for dispensing flammable liquids. FM-approved and TUV certified.
Colour Red and Yellow
