Justrite Steel Safety Can, 2gal
- RS Stock No.:
- 206-189
- Mfr. Part No.:
- JCN7220120
- Brand:
- Justrite
Subtotal (1 unit)*
£135.70
(exc. VAT)
£162.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.70 |
*price indicative
- RS Stock No.:
- 206-189
- Mfr. Part No.:
- JCN7220120
- Brand:
- Justrite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Justrite | |
| Package Size | 337 x 241 mm | |
| Dispenser Type | Safety Can | |
| Capacity | 2gal | |
| Material | Steel | |
| Trade Name | Type II AccuFlow™ Safety Cans | |
| Select all | ||
|---|---|---|
Brand Justrite | ||
Package Size 337 x 241 mm | ||
Dispenser Type Safety Can | ||
Capacity 2gal | ||
Material Steel | ||
Trade Name Type II AccuFlow™ Safety Cans | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Justrite AccuFlow Safety Can features a Safe-Squeeze trigger for controlled pouring and a 9 inch flexible metal hose spout for easy access to small openings. Made of high-grade coated steel, it resists chemicals and heavy use. The stainless steel flame arrester stops flashback ignition, and the sealed lid with positive-pressure relief prevents explosions. It includes an ergonomic fill port, large label ID zone, and extra capacity for additives.
Color coding avoids accidents
Stainless steel flame arrester prevents flashback ignition
Easy-to-use Safe-Squeeze trigger for controlled pouring
Stainless steel flame arrester prevents flashback ignition
Easy-to-use Safe-Squeeze trigger for controlled pouring
