Justrite Steel Safety Can, 5gal
- RS Stock No.:
- 206-193
- Mfr. Part No.:
- JCN7250230
- Brand:
- Justrite
Subtotal (1 unit)*
£175.00
(exc. VAT)
£210.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £175.00 |
*price indicative
- RS Stock No.:
- 206-193
- Mfr. Part No.:
- JCN7250230
- Brand:
- Justrite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Justrite | |
| Package Size | 445 x 298 mm | |
| Dispenser Type | Safety Can | |
| Capacity | 5gal | |
| Material | Steel | |
| Trade Name | Type II AccuFlow™ Safety Cans | |
| Select all | ||
|---|---|---|
Brand Justrite | ||
Package Size 445 x 298 mm | ||
Dispenser Type Safety Can | ||
Capacity 5gal | ||
Material Steel | ||
Trade Name Type II AccuFlow™ Safety Cans | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Justrite AccuFlow with Safe-Squeeze trigger offers safe, controlled pouring for flammable liquids. It features a patented manifold and proportional flow-control system, an ergonomic lift lever for easy filling, and a 9-in flexible metal hose spout for precise pouring. Made from high-grade coated steel with a durable powder-coat finish, it resists chemicals and heavy use. The stainless steel flame arrester prevents flashback ignition, and the sealed lid provides positive-pressure relief to protect against explosions.
Color coding avoids accidents
Stainless steel flame arrester prevents flashback ignition
Easy-to-use Safe-Squeeze trigger for controlled pouring
Stainless steel flame arrester prevents flashback ignition
Easy-to-use Safe-Squeeze trigger for controlled pouring
