Justrite Steel Safety Can, 5gal
- RS Stock No.:
- 206-184
- Mfr. Part No.:
- JCN7150100
- Brand:
- Justrite
Subtotal (1 unit)*
£80.68
(exc. VAT)
£96.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.68 |
*price indicative
- RS Stock No.:
- 206-184
- Mfr. Part No.:
- JCN7150100
- Brand:
- Justrite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Justrite | |
| Package Size | 429 x 298 mm | |
| Dispenser Type | Safety Can | |
| Capacity | 5gal | |
| Material | Steel | |
| Trade Name | Type II AccuFlow™ Safety Cans | |
| Select all | ||
|---|---|---|
Brand Justrite | ||
Package Size 429 x 298 mm | ||
Dispenser Type Safety Can | ||
Capacity 5gal | ||
Material Steel | ||
Trade Name Type II AccuFlow™ Safety Cans | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Justrite Type I Safety Can features a single spout with automatic positive-pressure relief, a leak proof steel construction, and a chemical-resistant powder-coat finish. Equipped with a stainless steel flame arrester, it prevents flashback ignition. Smaller cans have a trigger-release handle, while larger sizes include a swinging handle. The polypropylene funnel ensures spill protection when pouring.
Color coding avoids accidents
Self-closing lid controls spills
Leak proof and auto-venting lid prevents explosion
Self-closing lid controls spills
Leak proof and auto-venting lid prevents explosion
