Justrite Steel Safety Can, 1gal
- RS Stock No.:
- 206-175
- Mfr. Part No.:
- JCN10301RD
- Brand:
- Justrite
Subtotal (1 unit)*
£86.90
(exc. VAT)
£104.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.90 |
*price indicative
- RS Stock No.:
- 206-175
- Mfr. Part No.:
- JCN10301RD
- Brand:
- Justrite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Justrite | |
| Package Size | 292 x 184 mm | |
| Dispenser Type | Safety Can | |
| Capacity | 1gal | |
| Material | Steel | |
| Trade Name | Type 1 Safety Cans | |
| Select all | ||
|---|---|---|
Brand Justrite | ||
Package Size 292 x 184 mm | ||
Dispenser Type Safety Can | ||
Capacity 1gal | ||
Material Steel | ||
Trade Name Type 1 Safety Cans | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Justrite Type I Safety Can features a single spout with automatic positive-pressure relief to prevent rupture or explosion. Made from high-grade coated steel, it has a leak proof design with a chemical-resistant powder-coat finish. Equipped with a stainless steel flame arrester for flashback prevention, smaller cans include a trigger-release handle, while larger sizes have a swinging handle. Compatible with Type I safety can funnels for safe and controlled pouring. Durable for heavy-duty use.
Color coding avoids accidents
Self-closing lid controls spills
Leak proof and auto-venting lid prevents explosion
Self-closing lid controls spills
Leak proof and auto-venting lid prevents explosion
