Justrite Steel Safety Can, 1gal

Subtotal (1 unit)*

£165.00

(exc. VAT)

£198.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£165.00

*price indicative

RS Stock No.:
206-187
Mfr. Part No.:
JCN7210220
Brand:
Justrite
Find similar products by selecting one or more attributes.
Select all

Brand

Justrite

Dispenser Type

Safety Can

Package Size

267 x 241 mm

Capacity

1gal

Material

Steel

Trade Name

Type II AccuFlow™ Safety Cans

RoHS Status: Exempt

COO (Country of Origin):
RO
The Justrite AccuFlow Safety Can features a Safe-Squeeze trigger for controlled pouring, a 9 inch metal hose spout for precise pouring into small openings, and an ergonomic fill port for easy refilling. Made from high-grade steel with a tough powder-coat finish, it resists chemicals and heavy use. The sealed lid with positive-pressure relief prevents explosions, while the stainless steel flame arrester stops flashback ignition. A large label ID zone allows for easy content identification.

Color coding avoids accidents
Stainless steel flame arrester prevents flashback ignition
Easy-to-use Safe-Squeeze trigger for controlled pouring

Related links