Justrite Polyethylene Safety Can, 1gal

Subtotal (1 unit)*

£125.21

(exc. VAT)

£150.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£125.21

*price indicative

RS Stock No.:
206-178
Mfr. Part No.:
JCN14160Z0
Brand:
Justrite
Find similar products by selecting one or more attributes.
Select all

Brand

Justrite

Dispenser Type

Safety Can

Package Size

324 x 117 x 194 mm

Capacity

1gal

Material

Polyethylene

Trade Name

Type 1 Safety Cans

RoHS Status: Exempt

COO (Country of Origin):
US
The Justrite Type I Oval Polyethylene Safety Can offers space-saving storage, increasing shelf capacity by 30%. Made from high-density polyethylene, it resists acids, corrosives, and heat, while being dent-, puncture-, and chip-resistant. The self-closing cap prevents spillage and features automatic venting for explosion protection. Equipped with stainless steel hardware, a flame arrester, and a carbon insert for grounding, it ensures safe filling and pouring. FM approved, with white poly cans providing visibility for dark chemicals.

Conductive carbon insert
Space-saving design
FM approved

Related links