Justrite Steel Safety Can, 5gal
- RS Stock No.:
- 206-192
- Mfr. Part No.:
- JCN7250130
- Brand:
- Justrite
Subtotal (1 unit)*
£158.08
(exc. VAT)
£189.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £158.08 |
*price indicative
- RS Stock No.:
- 206-192
- Mfr. Part No.:
- JCN7250130
- Brand:
- Justrite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Justrite | |
| Package Size | 445 x 298 mm | |
| Dispenser Type | Safety Can | |
| Capacity | 5gal | |
| Material | Steel | |
| Trade Name | Type II AccuFlow™ Safety Cans | |
| Select all | ||
|---|---|---|
Brand Justrite | ||
Package Size 445 x 298 mm | ||
Dispenser Type Safety Can | ||
Capacity 5gal | ||
Material Steel | ||
Trade Name Type II AccuFlow™ Safety Cans | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Justrite AccuFlow with Safe-Squeeze trigger offers safe and controlled pouring for flammable liquids. It features a patented manifold and proportional flow-control system to regulate flow. The ergonomic lift lever makes filling easy, and the 9-in long metal hose spout helps control pouring into small openings. Made from high-grade coated steel, it has a durable powder-coat finish that resists chemicals. The stainless steel flame arrester dissipates heat to prevent flashback ignition, while the sealed lid offers positive-pressure relief to protect against explosions.
Color coding avoids accidents
Stainless steel flame arrester prevents flashback ignition
Easy-to-use Safe-Squeeze trigger for controlled pouring
Stainless steel flame arrester prevents flashback ignition
Easy-to-use Safe-Squeeze trigger for controlled pouring
