CTi GPS_TM/1 Omni-Directional GPS Antenna with FME, SMA Connector

Get a bulk buy discount

Add 100 more to save 3%

View bulk pricing options

Subtotal (1 bag of 50 units)*

£1,029.65

(exc. VAT)

£1,235.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 50£20.593£1,029.65-
100 - 200£19.831£991.553%
250 +£19.131£956.557%

*price indicative

RS Stock No.:
205-3356
Mfr. Part No.:
GPS_TM/1
Brand:
CTi
Find similar products by selecting one or more attributes.
Select all

Brand

CTi

Product Type

GPS Antenna

Connector Type

FME, SMA

Lead Length

2m

Antenna Mount Type

Adhesive

Directivity

Omni-Directional

Gain

5dBi

Standards/Approvals

RoHS

Series

GPS_TM

COO (Country of Origin):
GB
The CTi GPS/GSM Combination Glass Mount Antenna.

Gain: 5dBi

Polarisation: RHCP

Impedance: 50?

VSWR: Less than 2:1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy