KYOCERA AVX 1002857 Bead Omni-Directional GPS Antenna with SMA Connector, GPS
- RS Stock No.:
- 202-4189
- Mfr. Part No.:
- 1002857
- Brand:
- KYOCERA AVX
Subtotal (1 tray of 60 units)*
£2,646.30
(exc. VAT)
£3,175.56
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 120 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 60 + | £44.105 | £2,646.30 |
*price indicative
- RS Stock No.:
- 202-4189
- Mfr. Part No.:
- 1002857
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Internal/External | External | |
| Product Type | GPS Antenna | |
| Antenna Physical Form | Bead | |
| Connector Type | SMA | |
| Minimum Frequency | 1.575GHz | |
| Bandwidth | 10MHz | |
| Antenna Mount Type | Through Hole | |
| Lead Length | 34mm | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Maximum Frequency | 1.58GHz | |
| RF Protocols | GPS | |
| Gain | 3dBi | |
| Standards/Approvals | RoHS | |
| Series | EtherHelixTM | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Internal/External External | ||
Product Type GPS Antenna | ||
Antenna Physical Form Bead | ||
Connector Type SMA | ||
Minimum Frequency 1.575GHz | ||
Bandwidth 10MHz | ||
Antenna Mount Type Through Hole | ||
Lead Length 34mm | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Maximum Frequency 1.58GHz | ||
RF Protocols GPS | ||
Gain 3dBi | ||
Standards/Approvals RoHS | ||
Series EtherHelixTM | ||
Number of Bands 1 | ||
- COO (Country of Origin):
- KR
The AVX Ether Helix™ mission critical GPS antenna s deliver on the key needs of device designers for higher functionality and performance in the worlds smallest stand alone circular polarized external and internal designs.
Comply with latest RoHS requirements
Related links
- KYOCERA AVX Bead Omni-Directional GPS Antenna with SMA Connector, GPS
- Taoglas AA.185.301111 Square Omni-Directional GPS Antenna with SMA Connector, GPS
- Antenova SR4G008 Square Omni-Directional GPS Antenna with SMA Connector, GPS
- CTi GPS_TRK/SMA Dome Omni-Directional GPS Antenna with SMA Connector, GPS
- TE Connectivity GPS15MGSMA Square Omni-Directional GPS Antenna with SMA Connector, GPS
- MikroElektronika MIKROE-3374 Square Omni-Directional GPS Antenna with MCX SMA Connector, GPS
- Abracon AEAGMK148060-S1575 Disc Omni-Directional GPS Antenna with SMA Connector, GPS
- TE Connectivity L000691-01 Patch Omni-Directional GPS Antenna with SMA Connector, GPS
