Abracon AANI-FB-0173-1 Flexible Omni-Directional GPS Antenna with IPEX Connector, LTE-M

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

£3.40

(exc. VAT)

£4.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
2 - 18£1.70£3.40
20 - 98£1.495£2.99
100 - 198£1.345£2.69
200 +£1.155£2.31

*price indicative

Packaging Options:
RS Stock No.:
874-540
Mfr. Part No.:
AANI-FB-0173-1
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Internal/External

Internal

Product Type

GPS Antenna

Connector Type

IPEX

Antenna Physical Form

Flexible

Antenna Mount Type

Adhesive

Minimum Frequency

698MHz

Lead Length

66mm

Bandwidth

2690MHz

Directivity

Omni-Directional

Connector Gender

Male

Maximum Frequency

2690MHz

Antenna Internal Construction

Flexible PCB

RF Protocols

LTE-M

Gain

2.2dB

Lead Included

Yes

Standards/Approvals

RoHS

Series

AANI-FB-0173

Number of Bands

2

COO (Country of Origin):
CN
The Abracon flexible PCB antenna offers superior performance for cellular connectivity applications. It designed to operate efficiently across a wide LTE frequency range while ensuring compliance with industry standards.

Frequency range spans LTE 698 to 960/1710 to 2690 MHz

Achieves Peak gain of 2.2 to 5.5 dBi

Ground plane independent for versatile installation

Customisable cable length of 66 mm and connector options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy