Taoglas AP.17E.07.0064A Patch Antenna with IPEX MHF Connector, Galileo, GPS
- RS Stock No.:
- 764-097
- Mfr. Part No.:
- AP.17E.07.0064A
- Brand:
- Taoglas
Subtotal (1 unit)*
£6.41
(exc. VAT)
£7.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 219 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.41 |
*price indicative
- RS Stock No.:
- 764-097
- Mfr. Part No.:
- AP.17E.07.0064A
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Antenna | |
| Internal/External | Internal | |
| Antenna Physical Form | Patch | |
| Connector Type | IPEX MHF | |
| Minimum Frequency | 1.574397GHz | |
| Antenna Mount Type | Adhesive | |
| Lead Length | 64mm | |
| Connector Gender | Female | |
| Maximum Frequency | 1.576443GHz | |
| Antenna Internal Construction | Ceramic Patch | |
| RF Protocols | Galileo, GPS | |
| Gain | 16dBi | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS | |
| Series | AP.17E | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Antenna | ||
Internal/External Internal | ||
Antenna Physical Form Patch | ||
Connector Type IPEX MHF | ||
Minimum Frequency 1.574397GHz | ||
Antenna Mount Type Adhesive | ||
Lead Length 64mm | ||
Connector Gender Female | ||
Maximum Frequency 1.576443GHz | ||
Antenna Internal Construction Ceramic Patch | ||
RF Protocols Galileo, GPS | ||
Gain 16dBi | ||
Lead Included Yes | ||
Standards/Approvals RoHS | ||
Series AP.17E | ||
Number of Bands 1 | ||
The Taoglas Active patch antenna module offers embedded integration for GPS/Galileo receiver systems, featuring a Compact design that enhances signal reliability and reduces interference, tailored for high-performance applications.
Compact dimensions of 17mm x 17mm x 6.3mm ensure easy integration into devices
Includes a low noise amplifier with gains of up to 16.7 dB for improved signal strength
CE certified and compliant with RoHS and REACH regulations for safety and environmental standards
Related links
- Taoglas AP.10F.07.0039B Patch Antenna with IPEX MHF Connector GPS
- Taoglas AP.12F.07.0045A Patch Antenna with IPEX MHF Connector GPS
- Taoglas AP.25M.07.0080A Patch Omni-Directional Antenna with IPEX MHF Connector GPS
- Taoglas AP.25E.07.0054A Patch Omni-Directional Antenna with IPEX MHF Connector GPS
- Taoglas AGGP.35F.07.0060A Patch Omni-Directional Antenna with IPEX MHF Connector GLONASS, GPS
- Taoglas AGGBP.SL.25A.07.0060A Patch Omni-Directional Antenna with IPEX MHF Connector GLONASS, GPS
- Taoglas FXP612.07.0095A Patch Omni-Directional Antenna with IPEX MHF Connector, GPS
- Taoglas FXP74.07.0100A Patch Antenna with IPEX MHF Connector, Bluetooth
