Taoglas FXP612.07.0095A Patch Omni-Directional Antenna with IPEX MHF Connector, GPS
- RS Stock No.:
- 764-086
- Mfr. Part No.:
- FXP612.07.0095A
- Brand:
- Taoglas
Subtotal (1 unit)*
£5.66
(exc. VAT)
£6.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 174 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.66 |
*price indicative
- RS Stock No.:
- 764-086
- Mfr. Part No.:
- FXP612.07.0095A
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Antenna | |
| Connector Type | IPEX MHF | |
| Antenna Physical Form | Patch | |
| Antenna Mount Type | Adhesive | |
| Minimum Frequency | 1164MHz | |
| Lead Length | 95mm | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 1610MHz | |
| Antenna Internal Construction | PCB Trace | |
| RF Protocols | GPS | |
| Gain | 4dBi | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS | |
| Series | FXP612 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Antenna | ||
Connector Type IPEX MHF | ||
Antenna Physical Form Patch | ||
Antenna Mount Type Adhesive | ||
Minimum Frequency 1164MHz | ||
Lead Length 95mm | ||
Directivity Omni-Directional | ||
Maximum Frequency 1610MHz | ||
Antenna Internal Construction PCB Trace | ||
RF Protocols GPS | ||
Gain 4dBi | ||
Lead Included Yes | ||
Standards/Approvals RoHS | ||
Series FXP612 | ||
- COO (Country of Origin):
- TW
The Taoglas Flexible polymer antenna provides exceptional coverage across multiple GNSS frequency bands. Its design enables integration into various applications requiring reliable positioning and navigation, ensuring versatility for modern device makers.
Delivers 90% efficiency in GPS/Galileo L1 bands
Ultra-thin dimensions of 76mm x 47mm x 0.15mm for easy installation
Utilises 3M adhesive for secure attachment on non-metal surfaces
Customisable cable lengths and connectors for diverse applications
Designed to operate effectively with no required PCB space
Related links
- Taoglas AGGP.35F.07.0060A Patch Omni-Directional Antenna with IPEX MHF Connector GLONASS, GPS
- Taoglas AP.25M.07.0080A Patch Omni-Directional Antenna with IPEX MHF Connector GPS
- Taoglas AP.25E.07.0054A Patch Omni-Directional Antenna with IPEX MHF Connector GPS
- Taoglas AGGBP.SL.25A.07.0060A Patch Omni-Directional Antenna with IPEX MHF Connector GLONASS, GPS
- Molex 206560-0300 Square Omni-Directional GPS Antenna with UFL/IPEX MHF Connector, GPS
- Molex 206560-0200 Square Omni-Directional GPS Antenna with UFL/IPEX MHF Connector, GPS
- Molex 206560-0150 Square Omni-Directional GPS Antenna with UFL/IPEX MHF Connector, GPS
- Taoglas ADFGP.50A.07.0100C PCB Antenna with IPEX MHF Connector, GPS
