Taoglas AHP2258.07.0060A Patch Directional GPS Antenna with IPEX Connector, GPS
- RS Stock No.:
- 690-774
- Mfr. Part No.:
- AHP2258.07.0060A
- Brand:
- Taoglas
Bulk discount available
Subtotal (1 unit)*
£22.69
(exc. VAT)
£27.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £22.69 |
| 5 + | £22.01 |
*price indicative
- RS Stock No.:
- 690-774
- Mfr. Part No.:
- AHP2258.07.0060A
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Internal/External | External | |
| Connector Type | IPEX | |
| Antenna Physical Form | Patch | |
| Lead Length | 60mm | |
| Antenna Mounting Type | SMD | |
| Includes Lead | Yes | |
| Antenna Directivity | Directional | |
| RF Protocols | GPS | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Internal/External External | ||
Connector Type IPEX | ||
Antenna Physical Form Patch | ||
Lead Length 60mm | ||
Antenna Mounting Type SMD | ||
Includes Lead Yes | ||
Antenna Directivity Directional | ||
RF Protocols GPS | ||
- COO (Country of Origin):
- TW
The Taoglas Multi-band GNSS L1/L2 Active Patch Antenna has high-performance directional antenna for high precision GNSS accuracy and fast positioning. It utilizes a 25 x 25 x 8.1mm advanced wide-band dual-stacked ceramic patch antenna with optimized gain for GPS L1/L2, Galileo, GLONASS, and BeiDou. The cable and connector are fully customizable, for further information, please contact your regional Taoglas customer support team for more information or additional support to integrate and test this antennas performance in your device.
Mounting Style SMD and SMT
Connector type termination style
Antenna Connector Type I PEX MHF I (U.FL)
Connector type termination style
Antenna Connector Type I PEX MHF I (U.FL)
Related links
- Taoglas AGVLB.25B.07.0060A Square Directional GPS Antenna with IPEX Connector, GPS
- Taoglas ALPDF254.07.0100C Patch GPS Antenna with IPEX Connector, GNSS
- Abracon APAM1866YA18 Patch GPS Antenna with IPEX Connector
- Taoglas AHP24510.07.0100C Patch Directional GPS Antenna, GNSS
- Abracon APAM0968JL03V2.0 Patch GPS Antenna with IPEX Connector
- Abracon APAM2764YK0175 Patch GPS Antenna with IPEX Connector
- Abracon APAM1368YB13V3.0 Patch GPS Antenna with IPEX Connector
- Abracon APAM1568YE15V2.0 Patch GPS Antenna with IPEX Connector
