Siemens 6GK5895-6ML10-0AA0 Puck Antenna with Type N Female Connector, GPS L1

Subtotal (1 unit)*

£121.20

(exc. VAT)

£145.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£121.20

*price indicative

RS Stock No.:
632-155
Mfr. Part No.:
6GK5895-6ML10-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Internal/External

External

Product Type

Antenna

Antenna Physical Form

Puck

Connector Type

Type N Female

Lead Length

300mm

Minimum Frequency

1568MHz

Antenna Mount Type

Screw

Connector Gender

Female

Maximum Frequency

1618MHz

Antenna Internal Construction

Compact Puck Design

RF Protocols

GPS L1

Gain

3dBi

Lead Included

Yes

Standards/Approvals

RoHS

Series

6GK5895

Number of Bands

1

COO (Country of Origin):
CN
The Siemens Antenna designed for GNSS L1 applications in the 1568 to 1618 MHz frequency range. It features an integrated low-noise signal amplifier, supports magnet or screw mounting, and operates reliably across extreme temperatures. It’s built for robust indoor and outdoor use.

IP67 protection

Right hand circulation polarization

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy