Loctite HY 4090 2K Cyanoacrylate 50 ml, Yellow, White
- RS Stock No.:
- 918-4804
- Mfr. Part No.:
- 4090
- Brand:
- Loctite
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
£66.54
(exc. VAT)
£79.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | £66.54 | - |
| 6 - 14 | £63.88 | 3% |
| 15 + | £62.55 | 5% |
*price indicative
- RS Stock No.:
- 918-4804
- Mfr. Part No.:
- 4090
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Super Glue | |
| Glue Type | 2K Cyanoacrylate | |
| Package Size | 50 ml | |
| Trade Name | HY 4090 | |
| Product Form | Gel | |
| Colour | Yellow, White | |
| Package Type | Dual Cartridge | |
| Application | Bonding | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Viscosity | High | |
| Maximum Operating Temperature | 150°C | |
| Base Chemical | Epoxy Hybrid, Cyanoacrylate | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Super Glue | ||
Glue Type 2K Cyanoacrylate | ||
Package Size 50 ml | ||
Trade Name HY 4090 | ||
Product Form Gel | ||
Colour Yellow, White | ||
Package Type Dual Cartridge | ||
Application Bonding | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Viscosity High | ||
Maximum Operating Temperature 150°C | ||
Base Chemical Epoxy Hybrid, Cyanoacrylate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
Loctite HY 4090 combines the bond strength and speed needed for your design and assembly challenges. The 4090 adhesive is UV resistant meaning that you can use for your outdoor applications. Unlike other epoxy adhesive that require a minimum fixture time of around 10 min the Loctite HY 4090 needs just 5 min, meaning that it is an excellent choice when you need a handing strength in the least amount of time.
RS 918-4804 contains the glue-cartridge as well as 5 pcs fitting mixing nozzles.
RS 256-4940 are fitting replacement nozzles, 10 pcs.
RS 492-0419 is the fitting Dispensing gun.
Loctite 4090 Adhesive
Loctite 4090 combines the bond strength and speed needed for your design and assembly challenges. The 4090 adhesive is UV resistant meaning that you can use for your outdoor applications. Unlike other epoxy adhesive that require a minimum fixture time of around 10 min the Loctite 4090 needs just 5 min, meaning that it is an excellent choice when you need a handing strength in the least amount of time.
Features and benefits
Resistant to vibration, shock loads and impact
Combines instant adhesive properties with epoxy properties
Gap fills up to 5 mm
High viscosity
Solvent free
Good humidity ageing
Cure at room temperature
Typical applications
For bonding metal, plastic, wood or rubber
Related links
- Bostik Born2Bond 2K Cyanoacrylate 50 g, Transparent
- Bostik Born2Bond Structural 2K Cyanoacrylate 50 g, Transparent
- Bostik Born2Bond Flex 2K Cyanoacrylate 50 g, Transparent
- Loctite 3090 2K Cyanoacrylate 10 g, Transparent
- Bostik Born2Bond Flex 2K Cyanoacrylate 10 g, Transparent
- Bostik Born2Bond Structural 2K Cyanoacrylate 10 g, Transparent
- Loctite 495 Cyanoacrylate 50 g, Transparent
- Loctite HY 4080 Yellow 50 g Polyester Resin Dual Cartridge for Acrylic
