Bostik Born2Bond Flex 2K Cyanoacrylate 10 g, Transparent

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
280-6015
Mfr. Part No.:
30622963
Brand:
Bostik
Find similar products by selecting one or more attributes.
Select all

Brand

Bostik

Product Type

Instant Adhesive

Glue Type

2K Cyanoacrylate

Package Size

10 g

Trade Name

Born2Bond Flex

Product Form

Gel

Colour

Transparent

Package Type

Syringe

Application

Bonding

Minimum Operating Temperature

-40°C

Standards/Approvals

ISO 4587, ISO 60093, ISO 6721, ISO 527, ISO 60250, ISO 11339, ISO 9653, ISO 60243-2, ISO 10563

Maximum Operating Temperature

60°C

Material Compatibility

Stainless Steel

Maximum Full Cure Time

24h

Maximum Fixture Time

210s

Base Chemical

Instant Adhesive

RoHS Status: Exempt

COO (Country of Origin):
ES

Bostik Born2BondTM FLEX two component cyanoacrylate adhesive


Born2BondTM Flex is a flexible, elastic and low-odor, instant adhesive with exceptional adhesion to a very broad range of materials and surfaces. It has a curing time of only six minutes and becomes a polymer with more than 200% of elongation within 10 minutes. Its working times (in-mixer) can be up to six minutes. It can be used for high-volumetric gap filling, and achieves instant adhesion to most plastics, wood and metals and to porous and irregular surfaces.

Applications


The common applications of this product are bonding leather, making elastic and waterproof joints, flexible bonding, bonding floor coverings and particle boards, damping vibrations, reinforcing parts, bonding glass and rubber.

Features & Benefits


Fixture time in 60 seconds

Hardens in 5-10 minutes

Elongation > 200 %

Absorbs impacts and vibrations

High peel strength

Bonds a large range of materials including glass

Translucent, low blooming

Gel consistency for precise application

Non sagging for vertical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy