Bostik Born2Bond Structural 2K Cyanoacrylate 50 g, Transparent
- RS Stock No.:
- 280-6007
- Mfr. Part No.:
- 30619584
- Brand:
- Bostik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 280-6007
- Mfr. Part No.:
- 30619584
- Brand:
- Bostik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bostik | |
| Product Type | Instant Adhesive | |
| Glue Type | 2K Cyanoacrylate | |
| Package Size | 50 g | |
| Trade Name | Born2Bond Structural | |
| Product Form | Gel | |
| Colour | Transparent | |
| Package Type | Syringe | |
| Application | Bonding | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | ISO 5748 | |
| Maximum Operating Temperature | 120°C | |
| Material Compatibility | Stainless Steel | |
| Base Chemical | Instant Adhesive | |
| Select all | ||
|---|---|---|
Brand Bostik | ||
Product Type Instant Adhesive | ||
Glue Type 2K Cyanoacrylate | ||
Package Size 50 g | ||
Trade Name Born2Bond Structural | ||
Product Form Gel | ||
Colour Transparent | ||
Package Type Syringe | ||
Application Bonding | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals ISO 5748 | ||
Maximum Operating Temperature 120°C | ||
Material Compatibility Stainless Steel | ||
Base Chemical Instant Adhesive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bostik Born2BondTM STRUCTURAL two component cyanoacrylate adhesive
Born2BondTM Structural is a high-strength hybrid adhesive that provides a fast fixture time at room temperature while maintaining good processability and bond gaps up to 5mm. This product offers excellent bonding characteristics to a large variety of closed substrates, including aluminum, plastics and elastomers, but also porous substrates, such as woods, chipboard, leather, etc. Born2Bond Structural is formulated for applications that require mechanical and in-use environment resistance. Blend of Ethyl Cyanoacrylate, Methoxyethyl Cyanoacrylate and polyfunctional acrylate.
Applications
Typical applications for this product are structural bonding, magnet bonding, gap filling, glass bonding, elastomer bonding, plastic bonding, metal bonding.
Features & Benefits
Fixture time in 30 seconds
High adhesion strength: > 6 MPa after 5 min
Open time 25 minutes
Fills gaps up to 5 mm
Excellent adhesion to many different substrates
Translucent when cured
Temperature and humidity resistance
Gel consistency for precise application
Related links
- Bostik Born2Bond 2K Cyanoacrylate 50 g, Transparent
- Bostik Born2Bond Structural 2K Cyanoacrylate 10 g, Transparent
- Bostik Born2Bond Flex 2K Cyanoacrylate 50 g, Transparent
- Bostik Born2Bond Flex 2K Cyanoacrylate 10 g, Transparent
- Loctite 495 Cyanoacrylate 50 g, Transparent
- Bostik Born2Bond Cyanoacrylate 20 g, Transparent
- Bostik Born2Bond Cyanoacrylate UV 20 g, Transparent
- Loctite HY 4090 2K Cyanoacrylate 50 ml White
