Rapid 5000181 Corded Glue Gun, 12 mm 400 W, 3-Pin (UK)
- RS Stock No.:
- 652-410
- Mfr. Part No.:
- 5000181
- Brand:
- Rapid
Subtotal (1 unit)*
£358.77
(exc. VAT)
£430.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 2 unit(s) shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £358.77 |
*price indicative
- RS Stock No.:
- 652-410
- Mfr. Part No.:
- 5000181
- Brand:
- Rapid
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid | |
| Sub Type | Glue Guns | |
| Product Type | Glue Gun | |
| Glue Stick Size | 12mm | |
| Corded/Cordless | Corded | |
| Heavy Duty | No | |
| Power Rating | 400W | |
| Plug Type | 3-Pin (UK) | |
| Model Number | 5000181 | |
| Cable Length | 3.5m | |
| Overall Length | 380mm | |
| Voltage | 240V | |
| Melt Rate | 2.2kg/hr | |
| Maximum Operating Temperature | 230°C | |
| Overall Height | 102mm | |
| Overall Width | 303mm | |
| Series | EG380 | |
| Weight | 1.3kg | |
| Select all | ||
|---|---|---|
Brand Rapid | ||
Sub Type Glue Guns | ||
Product Type Glue Gun | ||
Glue Stick Size 12mm | ||
Corded/Cordless Corded | ||
Heavy Duty No | ||
Power Rating 400W | ||
Plug Type 3-Pin (UK) | ||
Model Number 5000181 | ||
Cable Length 3.5m | ||
Overall Length 380mm | ||
Voltage 240V | ||
Melt Rate 2.2kg/hr | ||
Maximum Operating Temperature 230°C | ||
Overall Height 102mm | ||
Overall Width 303mm | ||
Series EG380 | ||
Weight 1.3kg | ||
- COO (Country of Origin):
- TW
The Rapid Industrial Glue Gun offers professional-grade performance, designed for high frequency and demanding applications. This Advanced glue gun features an impressive glue output of 2200 g per hour, making it perfect for precision tasks across a variety of materials. With adjustable temperature settings ranging from 120°C to 230°C, users can easily adapt to different adhesive requirements. The ergonomic 4-finger handle ensures minimal effort during operation, while the 3.5 m rubber cable provides optimal access for ease of use. Suitable for both EVA and polyamide glue, the EG380 combines innovation with functionality, ensuring unmatched reliability in industrial settings.
2200 g/h glue output for Rapid application
Adjustable temperature control from 120°C to 230°C for versatile use
Ergonomic 4-finger handle reduces effort for prolonged usage
Works seamlessly with both EVA and polyamide glue for broad compatibility
Quick heating time of 1 minute at 130°C and 3 minutes at 210°C
Standard nozzle with a diameter of Ø3.5 mm, exchangeable for different tasks
Extended 3.5 meter cord for flexibility and ease of movement
Includes both a fixed and a mobile stand for convenient placement
Ideal for carton closing, electronic assembly, woodwork, and cable fixing
Comes with a 2-year guarantee for peace of mind
Related links
- Power Adhesives 3500-43-UK2-T195-BX1-RS Corded Glue Gun UK
- Power Adhesives 830-12-UK2-T195-BX1-RS Corded Glue Gun UK
- Rapid EG320 Corded Glue Gun Type C - EU
- Power Adhesives 3500-43-EU2-T195-BX1-RS Corded Glue Gun EU
- Power Adhesives 830-15-UK2-T195-BX1-RS Corded Glue Gun UK
- Power Adhesives 7100-43-UK2-T195-BX1-RS Corded Glue Gun UK
- Power Adhesives 6300-43-UK2-T180-M20-BX1-RS Corded Glue Gun UK
- Power Adhesives 7300-43-UK2-T180-M20-BX1-RS Corded Glue Gun UK

