Rapid EG320 Corded Glue Gun, 12 mm 120 W, Type C - EU
- RS Stock No.:
- 700-2911
- Mfr. Part No.:
- 5000326
- Brand:
- Rapid
Subtotal (1 unit)*
£118.40
(exc. VAT)
£142.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.40 |
*price indicative
- RS Stock No.:
- 700-2911
- Mfr. Part No.:
- 5000326
- Brand:
- Rapid
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid | |
| Product Type | Glue Gun | |
| Glue Stick Size | 12mm | |
| Corded/Cordless | Corded | |
| Power Rating | 120W | |
| Plug Type | Type C - EU | |
| Model Number | EG320 | |
| Overall Length | 340mm | |
| Voltage | 240V | |
| Maximum Operating Temperature | 200°C | |
| Series | EG320 | |
| Overall Width | 87mm | |
| Weight | 1.87kg | |
| Overall Height | 325mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rapid | ||
Product Type Glue Gun | ||
Glue Stick Size 12mm | ||
Corded/Cordless Corded | ||
Power Rating 120W | ||
Plug Type Type C - EU | ||
Model Number EG320 | ||
Overall Length 340mm | ||
Voltage 240V | ||
Maximum Operating Temperature 200°C | ||
Series EG320 | ||
Overall Width 87mm | ||
Weight 1.87kg | ||
Overall Height 325mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
EG330 Glue Gun
Professional glue gun for use with 12 mm diameter glue sticks.
Prismatic Heating element™ heating system for faster heating times.
Robust, lightweight and well-balanced. Ideal for all industrial and electronic assembly applications.
1.8 mm nozzle with silicone protection.
Two temperature selections: Min/Max.
Approvals
EC
Related links
- Rapid EG320 Corded Glue Gun Type G
- Stanley FMHT6-70418 Corded Glue Gun Type C - EU
- TEC Glue Guns Tec810 Corded Glue Gun Type C - EU
- Power Adhesives TEC305 Corded Glue Gun Type C - EU
- Power Adhesives TEC305-12 Corded Glue Gun Type G - British
- Power Adhesives TEC305 Corded Glue Gun Type G - British
- Power Adhesives Tec806 Corded Glue Gun Type G - British
- Power Adhesives Tec820 Corded Glue Gun Type G - British

