Fibox PC Series Light Grey Polycarbonate Base, 560 mm x 150 mm x 380 mm

Subtotal (1 unit)*

£196.65

(exc. VAT)

£235.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£196.65

*price indicative

RS Stock No.:
900-627
Mfr. Part No.:
6530807
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Body Material

Polycarbonate

Product Type

Base

External Height

560mm

Ventilated

No

External Width

380mm

External Length

150mm

Colour

Light Grey

Flanged

No

Shielding

No

Hazardous Area Certification

UL

Series

PC

Mounting plate

No

Standards/Approvals

UL

Transparent Door

No

Explosion Proof

Yes

RoHS Status: Exempt

COO (Country of Origin):
FI
The Fibox base designed for optimal electrical insulation, providing essential protection in various environments. Its specifications cater to demanding applications requiring durability and resilience against extreme conditions.

Constructed from polycarbonate for superior strength

UV resistance rating of UL 746C ensures longevity

Totally insulated, providing electrical safety

Available in a NEUTRAL RAL 7035 colour for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy