Fibox PC Series Light Grey Polycarbonate Base, 280 mm x 100 mm x 280 mm
- RS Stock No.:
- 900-623
- Mfr. Part No.:
- 6530803
- Brand:
- Fibox
Subtotal (1 unit)*
£77.90
(exc. VAT)
£93.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.90 |
*price indicative
- RS Stock No.:
- 900-623
- Mfr. Part No.:
- 6530803
- Brand:
- Fibox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Base | |
| Body Material | Polycarbonate | |
| External Height | 280mm | |
| Ventilated | No | |
| External Length | 100mm | |
| External Width | 280mm | |
| Colour | Light Grey | |
| Flanged | No | |
| Shielding | No | |
| Hazardous Area Certification | UL | |
| Mounting plate | No | |
| Series | PC | |
| Standards/Approvals | UL | |
| Transparent Door | No | |
| Explosion Proof | Yes | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Base | ||
Body Material Polycarbonate | ||
External Height 280mm | ||
Ventilated No | ||
External Length 100mm | ||
External Width 280mm | ||
Colour Light Grey | ||
Flanged No | ||
Shielding No | ||
Hazardous Area Certification UL | ||
Mounting plate No | ||
Series PC | ||
Standards/Approvals UL | ||
Transparent Door No | ||
Explosion Proof Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox base constructed from polycarbonate, designed primarily for reliable electrical insulation. Its sturdy structure ensures durability in diverse environments, making it Ideal for various industrial applications.
Height of 280 mm and width of 280 mm provide a Compact yet spacious design
Depth of 100 mm allows for effective housing of electrical components
Constructed from polycarbonate for maximum strength and durability
Totally insulated for enhanced safety during operation
Related links
- Fibox PC Series Light Grey Polycarbonate Base, 280 mm x 100 mm x 190 mm
- Fibox PC Series Light Grey Polycarbonate Base, 380 mm x 100 mm x 280 mm
- Fibox PC Series Light Grey Polycarbonate Base, 560 mm x 100 mm x 280 mm
- Fibox PC Series Light Grey Polycarbonate Base, 380 mm x 100 mm x 190 mm
- Fibox PC Series Light Grey Polycarbonate Base, 190 mm x 100 mm x 190 mm
- Fibox PC Series Light Grey Polycarbonate Base, 760 mm x 150 mm x 560 mm
- Fibox PC Series Light Grey Polycarbonate Base, 560 mm x 150 mm x 380 mm
- Fibox PC Series Grey Grey Lid Polycarbonate General Purpose Enclosure IK08, 280 mm x 180 mm x 280 mm
