Fibox PC Series Light Grey Polycarbonate Base, 280 mm x 100 mm x 190 mm

Subtotal (1 unit)*

£60.73

(exc. VAT)

£72.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.73

*price indicative

RS Stock No.:
900-622
Mfr. Part No.:
6530801
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Body Material

Polycarbonate

Product Type

Base

External Height

280mm

External Length

100mm

Ventilated

No

External Width

190mm

Colour

Light Grey

Flanged

No

Hazardous Area Certification

UL

Shielding

No

Mounting plate

No

Series

PC

Standards/Approvals

UL

Transparent Door

No

Explosion Proof

Yes

RoHS Status: Exempt

COO (Country of Origin):
FI
The Fibox base constructed from polycarbonate, designed primarily for reliable electrical insulation. Its sturdy structure ensures durability in diverse environments, making it Ideal for various industrial applications.

Dimensions: Height 280mm, Width 190mm, Depth 100mm

Constructed from Durable polycarbonate material

Totally insulated for enhanced electrical safety

Suitable for continuous temperatures ranging from -40°C to 80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy