Fibox EKWH Series Light Grey Polycarbonate Base, 760 mm x 150 mm x 560 mm
- RS Stock No.:
- 900-656
- Mfr. Part No.:
- 3530907
- Brand:
- Fibox
Subtotal (1 unit)*
£244.98
(exc. VAT)
£293.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £244.98 |
*price indicative
- RS Stock No.:
- 900-656
- Mfr. Part No.:
- 3530907
- Brand:
- Fibox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | Base | |
| External Height | 760mm | |
| Ventilated | No | |
| External Width | 560mm | |
| External Length | 150mm | |
| Colour | Light Grey | |
| Flanged | No | |
| Shielding | No | |
| Hazardous Area Certification | UL | |
| Series | EKWH | |
| Mounting plate | No | |
| Standards/Approvals | UL | |
| Transparent Door | No | |
| Explosion Proof | Yes | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
Product Type Base | ||
External Height 760mm | ||
Ventilated No | ||
External Width 560mm | ||
External Length 150mm | ||
Colour Light Grey | ||
Flanged No | ||
Shielding No | ||
Hazardous Area Certification UL | ||
Series EKWH | ||
Mounting plate No | ||
Standards/Approvals UL | ||
Transparent Door No | ||
Explosion Proof Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox base constructed from polycarbonate, designed primarily for reliable electrical insulation. Its sturdy structure ensures durability in diverse environments, making it Ideal for various industrial applications.
Constructed from robust polycarbonate for enhanced durability
Designed to operate in temperatures ranging from -40 to 80 °C
Totally insulated for improved electrical safety
UV resistant per UL 746C standards ensuring longevity
Related links
- Fibox PC Series Light Grey Polycarbonate Base, 760 mm x 150 mm x 560 mm
- Fibox Flanged EK Series Grey Grey Lid Polycarbonate Enclosure IP67 250 mm x 760 mm x 560 mm
- Fibox PC Series Light Grey Polycarbonate Base, 560 mm x 100 mm x 280 mm
- Fibox PC Series Light Grey Polycarbonate Base, 560 mm x 150 mm x 380 mm
- Fibox Flanged EKUN Series Grey Grey Lid Polycarbonate General Purpose Enclosure IP66 760 mm x 250 mm x 560
- Fibox PC Series Grey Grey Lid Polycarbonate General Purpose Enclosure IK08, 760 mm x 250 mm x 560 mm
- Fibox EKUH Series Polycarbonate Cabinet Base for Use with EK enclosures 560 mm x 560 mm x 380mm
- Fibox EKUN Series Polycarbonate Cabinet Base for Use with EK enclosures 560 mm x 560 mm x 380mm
