RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 60 mm x 135 mm x 135 mm

Subtotal (1 unit)*

£12.92

(exc. VAT)

£15.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.92

*price indicative

RS Stock No.:
672-349
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

60mm

External Length

135mm

External Width

135mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Hazardous Area Certification

No

Internal Mount Type

Screw

Standards/Approvals

REACH, RoHS

IK Rating

IK07

Gasket Material

Silicone

COO (Country of Origin):
PL

RS PRO Polycarbonate General Purpose Enclosure, 135mm x 135mm x 60mm


This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Constructed from Durable polycarbonate, it offers reliable protection in both indoor and outdoor settings. With an IP65 rating, it is dust-tight and resistant to water jets, making it Ideal for various industrial applications.

Features and Benefits


Polycarbonate Body: Provides high impact resistance and durability.
Silicone Gasket: Ensures a secure seal to protect against dust and moisture.
IK07 Rating: Offers protection against mechanical impacts up to 2 joules.
IP65 Rating: Dust-tight and protected against water jets for versatile use.
Screw Mounting: Facilitates easy and secure installation of internal components.
Light Grey Colour: Neutral appearance suitable for various environments.

Applications


Industrial automation
Electrical installations
Outdoor equipment housing
Control panels

Additional Information


Complies with REACH and RoHS standards ensuring safety and environmental responsibility.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy