RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, IK07, 60 mm x 90 mm x 90 mm
- RS Stock No.:
- 672-291
- Brand:
- RS PRO
Subtotal (1 unit)*
£8.28
(exc. VAT)
£9.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.28 |
*price indicative
- RS Stock No.:
- 672-291
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 60mm | |
| External Length | 90mm | |
| External Width | 90mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 60mm | ||
External Length 90mm | ||
External Width 90mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO Light Grey General Purpose Enclosure, 90 mm x 90 mm x 60 mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable ABS material, it offers a robust solution for housing electrical connections and devices. The enclosure is Ideal for use in industrial settings where protection from dust and water is essential.
Features and Benefits
ABS Body Material: Provides excellent durability and impact resistance.
Silicone Gasket: Ensures a reliable seal for IP65-rated protection against dust and water ingress.
IK07 Rating: Offers protection against mechanical impacts, enhancing durability.
Internal Screw Mount Type: Facilitates secure and easy installation of internal components.
Light Grey Colour: Provides a NEUTRAL appearance suitable for various environments.
REACH and RoHS Compliant: Meets key safety and environmental standards.
Silicone Gasket: Ensures a reliable seal for IP65-rated protection against dust and water ingress.
IK07 Rating: Offers protection against mechanical impacts, enhancing durability.
Internal Screw Mount Type: Facilitates secure and easy installation of internal components.
Light Grey Colour: Provides a NEUTRAL appearance suitable for various environments.
REACH and RoHS Compliant: Meets key safety and environmental standards.
Applications
Industrial control panels
Outdoor electrical installations
Automation systems
Outdoor electrical installations
Automation systems
Additional Information
The enclosure is certified to IP65, ensuring it is dust-tight and protected against water jets. It complies with REACH and RoHS standards, ensuring it is safe for use in various applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 60 mm x 90 mm x 90 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 90 mm x 90 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 75 mm x 90 mm x 90 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 40 mm x 60 mm x 90 mm
- RS PRO Flanged Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 40 mm x 90 mm x 60 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 90 mm x 90 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 90 mm x 90 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 60 mm x 120 mm x 120 mm


