RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP67, Light Grey Lid, 90x115x80mm
- RS Stock No.:
- 492-609
- Mfr. Part No.:
- RND 455-01016
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-609
- Mfr. Part No.:
- RND 455-01016
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate | |
| External Length | 115 mm | |
| External Height | 80 mm | |
| External Width | 90 mm | |
| External Dimensions | 90x115x80mm | |
| IP Rating | IP67 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate | ||
External Length 115 mm | ||
External Height 80 mm | ||
External Width 90 mm | ||
External Dimensions 90x115x80mm | ||
IP Rating IP67 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- CN
The RND Plastic Enclosure is a compact and durable housing designed for electronic components. Made from light grey polycarbonate, it offers IP67 protection, ensuring resistance against dust and water. With dimensions of 90x115x80mm, it provides a secure enclosure for various applications.
Polycarbonate construction for durability and reliability
Designed for secure housing of electronic components
Designed for secure housing of electronic components
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 90x115x80mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 90x115x80mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 90x115x80mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 80x160x85mm
- RND RND 455 Series Light Grey ABS IP67, Light Grey Lid
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 146x222x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 121x171x55mm