RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP65, Light Grey Lid, 90x115x80mm
- RS Stock No.:
- 492-450
- Mfr. Part No.:
- RND 455-00162
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£18.39
(exc. VAT)
£22.07
(inc. VAT)
- RS Stock No.:
- 492-450
- Mfr. Part No.:
- RND 455-00162
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate | |
| External Length | 90 mm | |
| External Height | 115 mm | |
| External Width | 80 mm | |
| External Dimensions | 90x115x80mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate | ||
External Length 90 mm | ||
External Height 115 mm | ||
External Width 80 mm | ||
External Dimensions 90x115x80mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Plastic enclosure represents a seamless blend of functionality and design, perfectly suited for various electronic applications. Engineered from durable light grey polycarbonate, this enclosure is not just aesthetically pleasing but also provides robust protection with an IP 65 rating, safeguarding your equipment from dust and water. The thoughtfully designed size of 115 x 90 x 80 mm ensures compatibility with a myriad of components, while the integral PCB mounting guide and standoffs facilitate a straightforward assembly process. Additionally, the use of stainless steel screws guarantees longevity and reliability, making this enclosure an excellent choice for both professional and DIY projects alike.
Integral PCB mounting guide enhances installation ease
Sealed with a tongue and groove joint for superior protection
Pressed brass bushings ensure secure mounting
Standoffs allow for horizontal PCB orientation
Designed to withstand a temperature range from -40 to +120 °C
Sealed with a tongue and groove joint for superior protection
Pressed brass bushings ensure secure mounting
Standoffs allow for horizontal PCB orientation
Designed to withstand a temperature range from -40 to +120 °C
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 90x115x80mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 90x115x80mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 195x80x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 58x64x35mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 146x222x75mm
- RND RND 455 Series Light Grey ABS IP65 105x105x75mm
- RND RND 455 Series Light Grey ABS IP65 105x70x40mm
- RND RND 455 Series Light Grey Aluminium General Purpose Enclosure Light Grey Lid, 64x58x35mm
