RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP67, Light Grey Lid, 90x115x80mm
- RS Stock No.:
- 492-495
- Mfr. Part No.:
- RND 455-01015
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-495
- Mfr. Part No.:
- RND 455-01015
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate | |
| External Length | 115 mm | |
| External Height | 80 mm | |
| External Width | 90 mm | |
| External Dimensions | 90x115x80mm | |
| IP Rating | IP67 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate | ||
External Length 115 mm | ||
External Height 80 mm | ||
External Width 90 mm | ||
External Dimensions 90x115x80mm | ||
IP Rating IP67 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- CN
The RND Plastic Enclosure, but I did find a similar model, RND 455-01058, which shares the same 90x115x80mm dimensions and light grey polycarbonate construction. This enclosure offers IP67 protection, ensuring resistance against dust and water, making it ideal for secure housing of electronic components.
Polycarbonate construction for durability and reliability
Designed for secure housing of electronic components
Designed for secure housing of electronic components
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 90x115x80mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 90x115x80mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 90x115x80mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 80x160x85mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 146x222x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 120x120x90mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 35x90x35mm