RND RND 455 Series Black Black Lid ABS General Purpose Enclosure, 32 mm x 64 mm x 44 mm
- RS Stock No.:
- 490-593
- Mfr. Part No.:
- RND 455-00094
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-593
- Mfr. Part No.:
- RND 455-00094
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Flanged | No | |
| Series | RND 455 | |
| Colour | Black | |
| Lid Colour | Black | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 32 mm | |
| External Length | 64 mm | |
| External Width | 44 mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Flanged No | ||
Series RND 455 | ||
Colour Black | ||
Lid Colour Black | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 32 mm | ||
External Length 64 mm | ||
External Width 44 mm | ||
- COO (Country of Origin):
- TW
The RND Plastic Enclosure is a versatile and durable solution designed to house electronic components securely. Crafted from high quality black ABS material, this enclosure not only provides protection but also boasts an elegant finish suitable for various applications. Measuring 64 x 44 x 32 mm, it features guide slots specifically designed for 1.6 mm thick circuit boards, allowing for both horizontal and vertical PCB mounting. This enclosure embodies practicality and efficiency, ensuring that your electronic projects are both safeguarded and aesthetically pleasing. From hobbyist prototypes to professional installations, this enclosure seamlessly integrates functionality with design, making it an essential choice for engineers and makers alike.
Constructed from robust black ABS which ensuring longevity and resilience
Guide slots facilitate the secure mounting of PCBs in two orientations
Compact dimensions make it ideal for space limited applications
UL 94 HB fire class rating for enhanced safety during operation
Elegant design suits both professional and personal projects
ISO 2768 m compliance offers precision in manufacturing tolerances
Simplifies the integration of electronic components with its thoughtful design
Related links
- RND RND 455 Series Light Grey Light Grey Lid Die Cast Aluminium Enclosure 34 mm x 98 mm x 64 mm
- RND RND 455 Series Black Black Lid ABS Enclosure 37.2 mm x 148.4 mm x 79.1 mm
- RS PRO Flanged RND 455 Series Aluminium Aluminium Lid Aluminium Alloy Enclosure 35 mm x 64 mm x 58 mm
- RND RND 455 Series Dark Grey Dark Grey Lid ABS General Purpose Enclosure 80 mm x 190 mm x 100 mm
- RND RND 455 Series Dark Grey Dark Grey Lid Polycarbonate IP67, 146 mm x 222 mm x 55 mm
- RND RND 455 Series Grey Grey Lid ABS General Purpose Enclosure 55.7 mm x 176.8 mm x 126 mm
- RND RND 455 Series Dark Grey Dark Grey Lid ABS Plastic Enclosure 40 mm x 115 mm x 65 mm
- RND RND 455 Series Dark Grey Dark Grey Lid ABS General Purpose Enclosure 90 mm x 160 mm x 160 mm
