Powerbreaker PENC2G Series Grey Black Lid General Purpose Enclosure, IP66, 88 mm x 195 mm x 155 mm

Subtotal (1 unit)*

£22.47

(exc. VAT)

£26.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.47

*price indicative

RS Stock No.:
390-758
Mfr. Part No.:
PENC2G
Brand:
Powerbreaker
Find similar products by selecting one or more attributes.
Select all

Brand

Powerbreaker

Product Type

General Purpose Enclosure

External Height

88mm

External Width

155mm

External Length

195mm

IP Rating

IP66

Lid Colour

Black

Colour

Grey

Hazardous Area Certification

No

Series

PENC2G

Weight

475.5g

Standards/Approvals

IEC 60670-1 & IEC 60670-22

COO (Country of Origin):
CN
The Powerbreaker Weatherproof Enclosure is designed for robust protection in harsh environments, featuring a grey finish and an IP66 rating for dust and water resistance. It includes 20mm knockouts for easy cable entry and conforms to IEC 60670-1 and IEC 60670-22 standards, ensuring reliability and safety in electrical installations.

Can be used for long term projects in all weather conditions

Ideal for use with standard wiring accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy