RS PRO Flanged Black Black Lid ABS General Purpose Enclosure, IP54, 27 mm x 155 mm x 49 mm
- RS Stock No.:
- 794-447
- Brand:
- RS PRO
Subtotal (1 unit)*
£2.63
(exc. VAT)
£3.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.63 |
*price indicative
- RS Stock No.:
- 794-447
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 27mm | |
| External Width | 49mm | |
| External Length | 155mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Mounting plate | No | |
| Series | RS PRO | |
| Weight | 64g | |
| Transparent Door | No | |
| Gasket Material | Chloroprene | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 27mm | ||
External Width 49mm | ||
External Length 155mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Mounting plate No | ||
Series RS PRO | ||
Weight 64g | ||
Transparent Door No | ||
Gasket Material Chloroprene | ||
Explosion Proof No | ||
- COO (Country of Origin):
- PL
RS PRO IP54 General Purpose Enclosure, ABS, Flanged
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from dust and splashes. Made from Durable ABS material, it is Ideal for use in environments where a robust and reliable housing is required. The flanged design allows for easy mounting, making it a versatile choice for various applications.
Features and Benefits
ABS Construction: Provides durability and resistance to impact.
IP54 Rating: Offers protection against dust and water splashes.
Flanged Design: Facilitates easy and secure mounting.
Chloroprene Gasket: Ensures a tight seal to protect contents.
Compact Size: Fits easily into constrained spaces with dimensions of 155 mm x 49 mm x 27 mm.
Lightweight: Weighs only 0.064 kg, making it easy to handle and install.
IP54 Rating: Offers protection against dust and water splashes.
Flanged Design: Facilitates easy and secure mounting.
Chloroprene Gasket: Ensures a tight seal to protect contents.
Compact Size: Fits easily into constrained spaces with dimensions of 155 mm x 49 mm x 27 mm.
Lightweight: Weighs only 0.064 kg, making it easy to handle and install.
Applications
Industrial control panels
Telecommunications equipment
Electrical junction boxes
Telecommunications equipment
Electrical junction boxes
Additional Information
Not suitable for hazardous areas
No transparent door or mounting plate included
Black colour for both body and LID
No transparent door or mounting plate included
Black colour for both body and LID
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Polycarbonate Enclosure 27 mm x 155 mm x 49 mm
- RS PRO Black Black Lid ABS General Purpose Enclosure 27 mm x 75 mm x 49 mm
- RS PRO Grey Grey Lid ABS General Purpose Enclosure 27 mm x 75 mm x 49 mm
- RS PRO Black Black Lid ABS General Purpose Enclosure 28 mm x 66 mm x 49 mm
- Hammond Flanged 1590 Series Black Natural Lid Die Cast Aluminium Enclosure 49 mm x 145 mm x 95 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 36 mm x 51 mm x 49 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 36 mm x 51 mm x 49 mm
- Schneider Electric Flanged Harmony Series Grey Grey Lid Die Cast Zinc Enclosure IP66 IK07, 130 mm x 49 mm


