Texas Instruments DAC 16 bit- 4 QSPI, Microwire, SPI, 200 ksps, 16-Pin TSSOP
- RS Stock No.:
- 620-0284
- Mfr. Part No.:
- DAC8554IPW
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 620-0284
- Mfr. Part No.:
- DAC8554IPW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Resistor String | |
| Product Type | DAC | |
| Resolution | 16 bit | |
| Number of Channels | 4 | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3.3V | |
| Sampling Rate | 200ksps | |
| Maximum Supply Voltage | 5.5V | |
| Settling Time | 10μs | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | QSPI, Microwire, SPI | |
| Maximum Operating Temperature | 105°C | |
| Length | 5.1mm | |
| Standards/Approvals | No | |
| Voltage Reference | External | |
| Height | 1.2mm | |
| Output Type | Analogue Voltage | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Resistor String | ||
Product Type DAC | ||
Resolution 16 bit | ||
Number of Channels 4 | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 3.3V | ||
Sampling Rate 200ksps | ||
Maximum Supply Voltage 5.5V | ||
Settling Time 10μs | ||
Minimum Operating Temperature -40°C | ||
Interface Type QSPI, Microwire, SPI | ||
Maximum Operating Temperature 105°C | ||
Length 5.1mm | ||
Standards/Approvals No | ||
Voltage Reference External | ||
Height 1.2mm | ||
Output Type Analogue Voltage | ||
Automotive Standard No | ||
Digital to Analogue Converters 16 Bit, Texas Instruments
A range of 16-bit Digital to Analogue converters from Texas Instruments for general purpose and specialized audio applications. The range includes both Parallel and Serial interface types and covers various DAC architectures including Current Steering and Delta-Sigma types.
Digital to Analogue Converters - Texas Instruments
Related links
- Texas Instruments DAC 16 bit- 4 QSPI SPI 16-Pin TSSOP
- Texas Instruments DAC 16 bit- 4 QSPI Microwire 16-Pin TSSOP
- Texas Instruments DAC 12 bit- 4 QSPI SPI, 16-Pin TSSOP
- Texas Instruments DAC 16 bit- 1 Microwire SPI 8-Pin MSOP
- Texas Instruments DAC 10 bit- 4 SPI QSPI 16-Pin SOIC
- Texas Instruments DAC 16 bit- 8 QSPI Microwire, 16-Pin TSSOP
- Analog Devices DAC 12 bit- 4 SPI QSPI 16-Pin TSSOP
- Texas Instruments DAC 16 bit- 1 QSPI SPI, 6-Pin SC-70
