Texas Instruments DAC 16 bit- 4 QSPI, Microwire, SPI, 200 ksps, 16-Pin TSSOP

Subtotal (1 tube of 90 units)*

£953.55

(exc. VAT)

£1,144.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
90 +£10.595£953.55

*price indicative

RS Stock No.:
121-8946
Mfr. Part No.:
DAC8554IPW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

DAC

Architecture

Resistor String

Resolution

16 bit

Number of Channels

4

Mount Type

Surface

Package Type

TSSOP

Pin Count

16

Minimum Supply Voltage

3.3V

Sampling Rate

200ksps

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Interface Type

QSPI, Microwire, SPI

Settling Time

10μs

Maximum Operating Temperature

105°C

Height

1.2mm

Voltage Reference

External

Length

5.1mm

Standards/Approvals

No

Automotive Standard

No

Output Type

Analogue Voltage

Digital to Analogue Converters 16 Bit, Texas Instruments


A range of 16-bit Digital to Analogue converters from Texas Instruments for general purpose and specialized audio applications. The range includes both Parallel and Serial interface types and covers various DAC architectures including Current Steering and Delta-Sigma types.

Digital to Analogue Converters - Texas Instruments


Related links