Texas Instruments DAC 12 bit- 4 Microwire, SPI, QSPI, 10-Pin MSOP
- RS Stock No.:
- 102-5627
- Mfr. Part No.:
- DAC124S085CIMM/NOPB
- Brand:
- Texas Instruments
Subtotal (1 reel of 1000 units)*
£4,990.00
(exc. VAT)
£5,990.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £4.99 | £4,990.00 |
*price indicative
- RS Stock No.:
- 102-5627
- Mfr. Part No.:
- DAC124S085CIMM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DAC | |
| Architecture | Resistor String | |
| Resolution | 12 bit | |
| Number of Channels | 4 | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Minimum Supply Voltage | 3.3V | |
| Pin Count | 10 | |
| Maximum Supply Voltage | 5V | |
| Interface Type | Microwire, SPI, QSPI | |
| Settling Time | 8.5μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH, RoHS | |
| Voltage Reference | External | |
| Height | 3mm | |
| Series | DAC124S085 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DAC | ||
Architecture Resistor String | ||
Resolution 12 bit | ||
Number of Channels 4 | ||
Mount Type Surface | ||
Package Type MSOP | ||
Minimum Supply Voltage 3.3V | ||
Pin Count 10 | ||
Maximum Supply Voltage 5V | ||
Interface Type Microwire, SPI, QSPI | ||
Settling Time 8.5μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH, RoHS | ||
Voltage Reference External | ||
Height 3mm | ||
Series DAC124S085 | ||
Automotive Standard No | ||
Digital to Analogue Converters 12 Bit, 2- 4- 8-Channels, Texas Instruments
A range of Dual, Quad and Eight channel 12-bit Digital to Analogue Converters (DACs) from Texas Instruments. The range includes both Parallel and Serial Interface types with various output options.
Digital to Analogue Converters - Texas Instruments
Related links
- Texas Instruments DAC 12 bit- 4 Microwire QSPI, 10-Pin MSOP
- Texas Instruments 10-Pin MSOP
- Analog Devices DAC 8 bit- 1 Microwire QSPI 10-Pin MSOP
- Maxim Integrated DAC 12 bit- 4 Microwire SPI 24-Pin TQFN-EP
- Texas Instruments DAC 16 bit- 1 Microwire QSPI 8-Pin MSOP
- Texas Instruments DAC 12 bit QSPI 5 Msps, 10-Pin MSOP
- Texas Instruments DAC 12 bit- 4 QSPI SPI, 16-Pin TSSOP
- Maxim Integrated DAC 12 bit- 4 QSPI SPI, 16-Pin PDIP
