Analog Devices DAC 12 bit- 1 SPI, QSPI, 17 ksps, 8-Pin SOIC
- RS Stock No.:
- 427-026
- Mfr. Part No.:
- AD7390ARZ
- Brand:
- Analog Devices
Bulk discount available
Subtotal (1 unit)*
£13.27
(exc. VAT)
£15.92
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 32 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £13.27 |
| 10 - 24 | £12.18 |
| 25 - 49 | £11.68 |
| 50 - 99 | £11.35 |
| 100 + | £9.79 |
*price indicative
- RS Stock No.:
- 427-026
- Mfr. Part No.:
- AD7390ARZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | DAC | |
| Architecture | Resistor String, R-2R | |
| Resolution | 12 bit | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Sampling Rate | 17ksps | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | SPI, QSPI | |
| Settling Time | 70μs | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Voltage Reference | External | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Output Type | Analogue Voltage | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type DAC | ||
Architecture Resistor String, R-2R | ||
Resolution 12 bit | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Sampling Rate 17ksps | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Interface Type SPI, QSPI | ||
Settling Time 70μs | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Voltage Reference External | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Output Type Analogue Voltage | ||
Automotive Standard No | ||
Digital to Analogue Converters 12 Bit, Single Channel with Serial Interface, Analog Devices
Digital to Analogue Converters - Analog Devices
Related links
- Analog Devices DAC 10 bit- 1 Microwire QSPI 8-Pin MSOP
- Analog Devices DAC 8 bit- 2 QSPI Microwire 8-Pin SOIC
- Analog Devices DAC 12 bit- 4 SPI QSPI 16-Pin TSSOP
- Analog Devices 287ksps 10-Pin MSOP
- Analog Devices DAC 8 bit- 1 Microwire QSPI 10-Pin MSOP
- Analog Devices DAC 12 bit- 2 SPI, 8-Pin SOIC
- Texas Instruments DAC 12 bit- 1 SPI 8-Pin SOIC
- Texas Instruments DAC 12 bit- 1 SPI 8-Pin SOIC
