Geberit Fluorelastomer (FPM) Seal Ring Ring Seal, 32 mm ID, 45 mm OD
- RS Stock No.:
- 905-171
- Mfr. Part No.:
- 90096
- Brand:
- Geberit
Subtotal (1 unit)*
£1.62
(exc. VAT)
£1.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.62 |
*price indicative
- RS Stock No.:
- 905-171
- Mfr. Part No.:
- 90096
- Brand:
- Geberit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Ring Seal | |
| Sub Type | Seal Ring | |
| Material | Fluorelastomer (FPM) | |
| Inside Diameter | 32mm | |
| Outside Diameter | 45mm | |
| Colour | Green | |
| Thickness | 2mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 140°C | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Ring Seal | ||
Sub Type Seal Ring | ||
Material Fluorelastomer (FPM) | ||
Inside Diameter 32mm | ||
Outside Diameter 45mm | ||
Colour Green | ||
Thickness 2mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 140°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit Flat Gasket is a reliable sealing component designed for versatile water system applications. Manufactured from EPDM material, it ensures durability and resistance to a wide range of operating conditions.
Manufactured from high-quality EPDM for increased durability
Tolerates operating temperatures from 0 to 100 °C
Suitable for cold and hot potable water systems
Compatible with seawater and chemicals, enhancing its application versatility
Related links
- Geberit Fluorelastomer (FPM) Seal Ring Ring Seal 39 mm OD
- Geberit Fluorelastomer (FPM) Seal Ring Ring Seal 50 mm OD
- Geberit Fluorelastomer (FPM) Seal Ring Ring Seal 24 mm OD
- Geberit Fluorelastomer (FPM) Seal Ring Ring Seal 66 mm OD
- Geberit Fluorelastomer (FPM) Seal Ring Ring Seal 30 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 45 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 24 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 39 mm OD
