Geberit Fluorelastomer (FPM) Seal Ring Ring Seal, 20 mm ID, 30 mm OD

Subtotal (1 unit)*

£3.07

(exc. VAT)

£3.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.07

*price indicative

RS Stock No.:
905-169
Mfr. Part No.:
90094
Brand:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Ring Seal

Sub Type

Seal Ring

Material

Fluorelastomer (FPM)

Inside Diameter

20mm

Outside Diameter

30mm

Colour

Green

Minimum Operating Temperature

-30°C

Thickness

2mm

Maximum Operating Temperature

140°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Geberit Flat Gasket is a reliable sealing component designed for versatile water system applications. Manufactured from EPDM material, it ensures durability and resistance to a wide range of operating conditions.

Constructed from EPDM material for robust performance

Suitable for applications involving technical building systems

Operates effectively in temperatures ranging from 0–100 °C

Compatible with cold and hot potable water systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy