RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 54 mm ID, 62 mm OD
- RS Stock No.:
- 772-260
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 units)*
£19.97
(exc. VAT)
£23.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £19.97 | £3.994 |
*price indicative
- RS Stock No.:
- 772-260
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 54mm | |
| Outside Diameter | 62mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 4mm | |
| Colour | Black | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 54mm | ||
Outside Diameter 62mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 4mm | ||
Colour Black | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 54 mm O-Ring, Shore A 70
This RS PRO O-Ring is designed for sealing applications in various industrial environments. Made from Ethylene Propylene Diene Monomer (EPDM), it offers excellent resistance to weathering, ozone, and a wide range of temperatures, making it Ideal for both indoor and outdoor use.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to weathering and ozone.
Hardness: Shore A 70 ensures a balance between flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions.
Compliance: Meets WRAS standards, ensuring safety in water applications.
Dimensions: Inside diameter of 54 mm and outside diameter of 62 mm for precise fitting.
Thickness: 4 mm thickness for robust sealing performance.
Hardness: Shore A 70 ensures a balance between flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions.
Compliance: Meets WRAS standards, ensuring safety in water applications.
Dimensions: Inside diameter of 54 mm and outside diameter of 62 mm for precise fitting.
Thickness: 4 mm thickness for robust sealing performance.
Applications
Water treatment plants
Automotive industry
HVAC systems
Chemical processing
Automotive industry
HVAC systems
Chemical processing
Additional Information
Complies with WRAS standards for use in potable water systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 62 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 58 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 60 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 54 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 62 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 54 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 54 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 62 mm OD


