RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 52 mm ID, 62 mm OD

Image representative of range

Subtotal (1 bag of 5 units)*

£11.78

(exc. VAT)

£14.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£11.78£2.356

*price indicative

RS Stock No.:
772-258
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

52mm

Outside Diameter

62mm

Minimum Operating Temperature

-50°C

Thickness

5mm

Colour

Black

Maximum Operating Temperature

150°C

Hardness

Shore A 70

Standards/Approvals

WRAS

COO (Country of Origin):
IT

RS PRO 52 mm Ethylene Propylene Diene Monomer O-Ring


The RS PRO O-Ring is designed for reliable sealing in a variety of industrial applications. Made from Ethylene Propylene Diene Monomer (EPDM), this O-Ring offers excellent resistance to heat, weather, and ozone, making it Ideal for both indoor and outdoor use. With a Shore A hardness of 70, it provides a Durable and flexible seal.

Features and Benefits


Material: Ethylene Propylene Diene Monomer offers excellent resistance to heat and weather.
Hardness: Shore A 70 ensures a Durable and flexible seal.
Temperature Range: Operates effectively between -50 °C and 150 °C.
Size: Inside diameter of 52 mm and outside diameter of 62 mm for versatile application.
Thickness: 5 mm thickness provides robust sealing capability.
Colour: Black for discreet installation in various environments.
Standards: WRAS approved for use in potable water applications.

Applications


Plumbing and water systems
Automotive sealing
Industrial machinery
HVAC systems

Additional Information


WRAS approval ensures suitability for use in potable water systems.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy