RS PRO Silicone O-Ring O-Ring, 52 mm ID, 62 mm OD
- RS Stock No.:
- 772-259
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 units)*
£11.57
(exc. VAT)
£13.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.57 | £2.314 |
*price indicative
- RS Stock No.:
- 772-259
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 52mm | |
| Outside Diameter | 62mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Thickness | 5mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 52mm | ||
Outside Diameter 62mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Thickness 5mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, Shore A 70
This RS PRO Silicone O-Ring is designed for reliable sealing in a variety of industrial applications. With a hardness of Shore A 70, it provides excellent resistance to extreme temperatures, making it suitable for both high and low temperature environments. The O-Ring is FDA approved, ensuring it meets stringent safety standards for use in food and pharmaceutical industries.
Features and Benefits
Material: Silicone provides excellent flexibility and resilience.
Hardness: Shore A 70 ensures durability and effective sealing.
Temperature Range: Operates efficiently from -50 °C to 232 °C.
Compliance: FDA approved for safe use in food and pharmaceutical applications.
Dimensions: Inside diameter of 52 mm and outside diameter of 62 mm for versatile fitting.
Hardness: Shore A 70 ensures durability and effective sealing.
Temperature Range: Operates efficiently from -50 °C to 232 °C.
Compliance: FDA approved for safe use in food and pharmaceutical applications.
Dimensions: Inside diameter of 52 mm and outside diameter of 62 mm for versatile fitting.
Applications
Food processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Additional Information
The O-Ring is compliant with FDA standards, making it suitable for applications requiring stringent hygiene and safety standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 58 mm OD
- RS PRO Silicone O-Ring O-Ring 60 mm OD
- RS PRO Nitrile O-Ring O-Ring 62 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 62 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 62 mm OD
- RS PRO Silicone O-Ring O-Ring 62 mm OD
- RS PRO Silicone O-Ring O-Ring 62 mm OD
- RS PRO Silicone O-Ring O-Ring 62 mm OD


