RS PRO Silicone O-Ring O-Ring, 52 mm ID, 58 mm OD
- RS Stock No.:
- 772-201
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 10 units)*
£14.03
(exc. VAT)
£16.84
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 13 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £14.03 | £1.403 |
*price indicative
- RS Stock No.:
- 772-201
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 52mm | |
| Outside Diameter | 58mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 3mm | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 52mm | ||
Outside Diameter 58mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 3mm | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 52 mm Inside Diameter
This RS PRO Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. With an inside diameter of 52 mm and a thickness of 3 mm, it provides reliable sealing in a variety of industrial environments. Its compliance with FDA standards makes it suitable for food and pharmaceutical applications.
Features and Benefits
Material: Silicone provides excellent flexibility and temperature resistance.
Hardness: Shore A 70 ensures durability and effective sealing.
Temperature Range: Operates between -50 °C and 232 °C for versatile use.
Compliance: Meets FDA standards for safe use in food and pharmaceutical industries.
Colour: Red for easy identification and differentiation.
Hardness: Shore A 70 ensures durability and effective sealing.
Temperature Range: Operates between -50 °C and 232 °C for versatile use.
Compliance: Meets FDA standards for safe use in food and pharmaceutical industries.
Colour: Red for easy identification and differentiation.
Applications
Food processing
Pharmaceutical manufacturing
Chemical processing
Automotive sealing
Pharmaceutical manufacturing
Chemical processing
Automotive sealing
Additional Information
This O-Ring is suitable for dynamic and static applications where high temperature and chemical resistance are required. It is Ideal for use in environments where compliance with FDA standards is necessary.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 60 mm OD
- RS PRO Silicone O-Ring O-Ring 62 mm OD
- RS PRO Silicon O-Ring O-Ring 58 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 58 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 58 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 58 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 58 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 58 mm OD


